CKR05BX473MPV vs C056T473M5X5CR feature comparison

CKR05BX473MPV Cornell Dubilier Electronics Inc

Buy Now Datasheet

C056T473M5X5CR KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.8 mm 4.83 mm
Length 4.8 mm 4.83 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39014/01
Size Code 1909
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.1 mm 5.08 mm
Width 2.3 mm 2.29 mm
Base Number Matches 3 1
Pbfree Code No
Package Description , 1909
HTS Code 8532.24.00.60
Samacsys Manufacturer KEMET
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Surface Mount NO
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Compare CKR05BX473MPV with alternatives

Compare C056T473M5X5CR with alternatives