CKR05BX473MR vs C056K473M5X5CS7301 feature comparison

CKR05BX473MR Vishay Intertechnologies

Buy Now Datasheet

C056K473M5X5CS7301 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description RADIAL LEADED , 1909
Reach Compliance Code unknown not_compliant
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
Length 4.83 mm 4.83 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Reference Standard MIL-C-39014/01 MIL-C-11015
Series CKR05
Size Code 1909 1909
Temperature Characteristics Code X7R X7R
Temperature Coefficient -/+15ppm/Cel ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Width 2.29 mm 2.29 mm
Base Number Matches 4 1
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Packing Method TR
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Compare CKR05BX473MR with alternatives

Compare C056K473M5X5CS7301 with alternatives