CKR05BX473MR
vs
CKR05BX473MS
feature comparison
|
Buy Now
Datasheet
|
CKR05BX473MS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
, 1909
|
, 1909
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
38 Weeks
|
|
Capacitance |
0.047 µF
|
0.047 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
4.83 mm
|
4.8 mm
|
JESD-609 Code |
e0
|
|
Length |
4.83 mm
|
4.8 mm
|
Manufacturer Series |
CKR05
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
Bulk
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Reference Standard |
MIL-PRF-39014/01
|
MIL-C-39014/1
|
Series |
C(SIZE)T
|
|
Size Code |
1909
|
1909
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
|
Terminal Pitch |
5.08 mm
|
5.1 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
2.29 mm
|
2.3 mm
|
Base Number Matches |
4
|
4
|
|
|
|
Compare CKR05BX473MR with alternatives
Compare CKR05BX473MS with alternatives