CKR05BX473MR vs CKR05BX473MSTR feature comparison

CKR05BX473MR Vishay Intertechnologies

Buy Now Datasheet

CKR05BX473MSTR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CORNELL DUBILIER ELECTRONICS INC
Package Description RADIAL LEADED , 1909
Reach Compliance Code unknown unknown
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.8 mm
Length 4.83 mm 4.8 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Reference Standard MIL-C-39014/01 MIL-C-39014/1
Series CKR05
Size Code 1909 1909
Temperature Characteristics Code X7R X7R
Temperature Coefficient -/+15ppm/Cel ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 5.1 mm
Width 2.29 mm 2.3 mm
Base Number Matches 4 1
Rohs Code No
ECCN Code EAR99
HTS Code 8532.24.00.60
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Terminal Shape WIRE

Compare CKR05BX473MR with alternatives

Compare CKR05BX473MSTR with alternatives