CKR05BX473MRV vs CKR04BX473MPV feature comparison

CKR05BX473MRV Cornell Dubilier Electronics Inc

Buy Now Datasheet

CKR04BX473MPV Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC AVX CORP
Package Description , 1909 , 1919
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.8 mm 2.29 mm
Length 4.8 mm 4.83 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39014/01 MIL-PRF-39014/23
Size Code 1909
Temperature Characteristics Code X7R BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.1 mm 2.54 mm
Width 2.3 mm 4.83 mm
Base Number Matches 3 1
Pbfree Code No
HTS Code 8532.24.00.60
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Shape WIRE

Compare CKR05BX473MRV with alternatives

Compare CKR04BX473MPV with alternatives