CKR05BX473MS vs MR045C473MA-R feature comparison

CKR05BX473MS Cornell Dubilier Electronics Inc

Buy Now Datasheet

MR045C473MA-R Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC AVX CORP
Package Description , 1909 , 1909
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.8 mm 4.83 mm
Length 4.8 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method Bulk BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39014/1
Size Code 1909 1909
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.1 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 2.3 mm 2.28 mm
Base Number Matches 4 1
JESD-609 Code e3
Manufacturer Series MR
Series MR
Terminal Finish Tin (Sn)

Compare CKR05BX473MS with alternatives

Compare MR045C473MA-R with alternatives