CKR05BX560KM vs CKR05BX560KS feature comparison

CKR05BX560KM Defense Supply Center Columbus

Buy Now

CKR05BX560KS Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AVX CORP
Package Description , , 1909
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.000056 µF 0.000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Manufacturer Series CKR05
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-39014/01 MIL-PRF-39014/01
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 6 4
Pbfree Code No
Rohs Code No
Factory Lead Time 26 Weeks
Height 4.83 mm
Length 4.83 mm
Package Style Radial
Terminal Pitch 5.08 mm
Width 2.29 mm

Compare CKR05BX560KS with alternatives