CKR05BX820KM
vs
C056T820K2X5CR7301
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
, 1909
Reach Compliance Code
unknown
not_compliant
Capacitance
0.000082 µF
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
200 V
200 V
Reference Standard
MIL-PRF-39014/01
MIL-PRF-39014
Surface Mount
NO
NO
Temperature Characteristics Code
BX
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Shape
WIRE
WIRE
Base Number Matches
5
1
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Height
4.83 mm
Length
4.83 mm
Package Style
Radial
Size Code
1909
Terminal Pitch
5.08 mm
Width
2.29 mm
Compare CKR05BX820KM with alternatives
Compare C056T820K2X5CR7301 with alternatives