CKR05BX820KM
vs
CKR04BX820KP
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 1909
|
, 1909
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.60
|
8532.24.00.60
|
Factory Lead Time |
26 Weeks
|
|
Capacitance |
0.000082 µF
|
0.000082 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
4.83 mm
|
4.83 mm
|
JESD-609 Code |
e0
|
e0
|
Length |
4.83 mm
|
4.83 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
BULK
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Reference Standard |
MIL-PRF-39014/01
|
MIL-PRF-39014/23
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
BX
|
BX
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Pitch |
5.08 mm
|
2.54 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
2.29 mm
|
2.29 mm
|
Base Number Matches |
4
|
1
|
|
|
|
Compare CKR05BX820KM with alternatives
Compare CKR04BX820KP with alternatives