CKR05BX820KR vs CK05BX820K feature comparison

CKR05BX820KR Vishay Intertechnologies

Buy Now Datasheet

CK05BX820K Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown unknown
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
Length 4.83 mm 4.83 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Reference Standard MIL-C-39014/01 MIL-C-11015/18
Series CKR05
Size Code 1909
Temperature Characteristics Code X7R X7R
Temperature Coefficient -/+15ppm/Cel ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Width 2.29 mm 2.29 mm
Base Number Matches 4 5
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Terminal Shape WIRE

Compare CKR05BX820KR with alternatives

Compare CK05BX820K with alternatives