CKR05BX820KS
vs
M39014/01-1298
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code
unknown
unknown
Capacitance
0.000082 µF
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.83 mm
Length
4.83 mm
4.8 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Reference Standard
MIL-C-39014/01
MIL-C-39014/01
Size Code
1909
1909
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Pitch
5.08 mm
5.1 mm
Width
2.29 mm
2.3 mm
Base Number Matches
4
4
Pbfree Code
No
Rohs Code
No
Package Description
RADIAL LEADED
ECCN Code
EAR99
HTS Code
8532.24.00.60
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Terminal Shape
WIRE