CKR05BX820KS vs M39014/01-1338 feature comparison

CKR05BX820KS Vishay Intertechnologies

Buy Now Datasheet

M39014/01-1338 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Reach Compliance Code Unknown Not Compliant
ECCN Code EAR99 EAR99
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 4.83 Mm 4.83 Mm
Length 4.83 Mm 4.83 Mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Reference Standard Mil-C-39014/01 Mil-Prf-39014/01
Size Code 1909
Temperature Characteristics Code X7R BX
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Pitch 5.08 Mm 5.08 Mm
Width 2.29 Mm 2.29 Mm
Base Number Matches 4 4
Pbfree Code No
Rohs Code No
Package Description Radial Leaded
HTS Code 8532.24.00.60
Factory Lead Time 26 Weeks
JESD-609 Code e0
Mounting Feature Through Hole Mount
Multilayer Yes
Package Shape Rectangular Package
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Surface Mount No
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape Wire