CKR06BX183KMV vs CKR06BX183KSV feature comparison

CKR06BX183KMV Cornell Dubilier Electronics Inc

Buy Now Datasheet

CKR06BX183KSV Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , 2909
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.018 µF 0.018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.4 mm 7.4 mm
Length 7.4 mm 7.4 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-39014/02 MIL-C-39014/02
Size Code 2909 2909
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.1 mm 5.1 mm
Width 2.3 mm 2.3 mm
Base Number Matches 3 3

Compare CKR06BX183KMV with alternatives

Compare CKR06BX183KSV with alternatives