CKR06BX183KP vs C066T183K1X5CS7303 feature comparison

CKR06BX183KP Cornell Dubilier Electronics Inc

Buy Now Datasheet

C066T183K1X5CS7303 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description RADIAL LEADED , 2909
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60
Capacitance 0.018 µF 0.018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.4 mm 7.37 mm
Length 7.4 mm 7.37 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method Bulk TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-39014/2 MIL-PRF-39014
Size Code 2909 2909
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.1 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.3 mm 2.29 mm
Base Number Matches 4 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn60Pb40)

Compare CKR06BX183KP with alternatives

Compare C066T183K1X5CS7303 with alternatives