CKR06BX183KP vs CK06BX183K feature comparison

CKR06BX183KP Cornell Dubilier Electronics Inc

Buy Now Datasheet

CK06BX183K Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Package Description Radial Leaded Radial Leaded
Reach Compliance Code Unknown Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.018 µF 0.018 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 7.4 Mm 7.37 Mm
Length 7.4 Mm 7.37 Mm
Mounting Feature Through Hole Mount Through Hole Mount
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape Rectangular Package
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard Mil-C-39014/2 Mil-C-11015
Size Code 2909
Surface Mount No No
Temperature Characteristics Code X7R BX
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Pitch 5.1 Mm 5.08 Mm
Terminal Shape Wire Wire
Width 2.3 Mm 2.29 Mm
Base Number Matches 4 5
Pbfree Code No
Factory Lead Time 22 Weeks
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn63pb37)