CKR06BX184KM vs C066T184K5X5CA feature comparison

CKR06BX184KM Cornell Dubilier Electronics Inc

Buy Now Datasheet

C066T184K5X5CA KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , 2909 , 2909
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.18 µF 0.18 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.4 mm 7.37 mm
Length 7.4 mm 7.37 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method Bulk BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39014/2 MIL-PRF-39014/02
Size Code 2909 2909
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.1 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.3 mm 2.29 mm
Base Number Matches 4 1
Pbfree Code No
HTS Code 8532.24.00.60
JESD-609 Code e0
Manufacturer Series C066
Series C(SIZE)T
Terminal Finish Tin/Lead (Sn60Pb40)

Compare CKR06BX184KM with alternatives

Compare C066T184K5X5CA with alternatives