CKR06BX272KS vs CKR06BX272KP feature comparison

CKR06BX272KS Cornell Dubilier Electronics Inc

Buy Now Datasheet

CKR06BX272KP Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description , 2909 , 2909
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.4 mm 7.83 mm
Length 7.4 mm 7.37 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-C-39014/2 MIL-C-39014/02
Size Code 2909 2909
Surface Mount NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.1 mm 5.08 mm
Terminal Shape WIRE
Width 2.3 mm 2.29 mm
Base Number Matches 4 4
Series CKR06

Compare CKR06BX272KS with alternatives