CKR06BX472KS vs MR062C472KTA feature comparison

CKR06BX472KS Vishay Intertechnologies

Buy Now Datasheet

MR062C472KTA Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 2909 , 2909
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.83 mm 7.36 mm
Length 7.37 mm 7.36 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Reference Standard MIL-C-39014/02
Series CKR06 MR
Size Code 2909 2909
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Width 2.29 mm 2.28 mm
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Manufacturer Series MR
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare MR062C472KTA with alternatives