CKR11BX222KP
vs
MA101C222KA-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0022 µF
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
2.29 mm
2.29 mm
Dielectric Material
CERAMIC
CERAMIC
Length
4.06 mm
4.07 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Reference Standard
MIL-C-39014/05
Series
CKR11
MA
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Base Number Matches
4
1
Rohs Code
No
Package Description
,
HTS Code
8532.24.00.40
JESD-609 Code
e3
Manufacturer Series
MA
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Package Shape
TUBULAR PACKAGE
Packing Method
TR, 14 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Compare MA101C222KA-R with alternatives