CKR11BX222KR vs CKR11BX222KSTR feature comparison

CKR11BX222KR Cornell Dubilier Electronics Inc

Buy Now Datasheet

CKR11BX222KSTR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Package Description , ,
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Diameter 2.3 Mm 2.3 Mm
Dielectric Material Ceramic Ceramic
Length 4 Mm 4 Mm
Mounting Feature Through Hole Mount Through Hole Mount
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape Tubular Package Tubular Package
Package Style Axial Axial
Packing Method Bulk Tr
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard Mil-C-11015/20 Mil-C-11015/20
Surface Mount No No
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Shape Wire Wire
Base Number Matches 3 2