CKR11BX271KM vs C114K271K1X5CR feature comparison

CKR11BX271KM Cornell Dubilier Electronics Inc

Buy Now Datasheet

C114K271K1X5CR KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.3 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
Length 4 mm 4.06 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-11015/20 MIL-C-11015
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 4 1
Pbfree Code No
JESD-609 Code e0
Manufacturer Series C114
Series C(SIZE)K
Terminal Finish TIN LEAD

Compare C114K271K1X5CR with alternatives