CKR11BX271KM vs CKR11BX271KP feature comparison

CKR11BX271KM Cornell Dubilier Electronics Inc

Buy Now Datasheet

CKR11BX271KP Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.3 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
Length 4 mm 4.06 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-C-11015/20 MIL-C-39014/05
Surface Mount NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE
Base Number Matches 4 4
Series CKR11