CKR11BX271KP vs CKR11BX271KRTR feature comparison

CKR11BX271KP Kyocera AVX Components

Buy Now Datasheet

CKR11BX271KRTR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.3 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0
Length 4.07 mm 4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014/05 MIL-C-11015/20
Surface Mount NO NO
Temperature Characteristics Code BX X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 4 2

Compare CKR11BX271KP with alternatives