CKR11BX271KR
vs
C114K271K1X5CA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.40
8532.24.00.40
Capacitance
0.00027 µF
0.00027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
2.3 mm
2.29 mm
Dielectric Material
CERAMIC
CERAMIC
Length
4 mm
4.06 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
BULK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-C-11015/20
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WIRE
WIRE
Base Number Matches
3
1
Pbfree Code
No
Factory Lead Time
12 Weeks
Samacsys Manufacturer
KEMET
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare CKR11BX271KR with alternatives
Compare C114K271K1X5CA with alternatives