CKR11BX272KR vs M39014/5-2845 feature comparison

CKR11BX272KR Vishay Intertechnologies

Buy Now Datasheet

M39014/5-2845 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
Length 4.06 mm 4.06 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Reference Standard MIL-C-39014/05 MIL-PRF-39014
Series CKR11 C(SIZE)T
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Base Number Matches 4 1
Rohs Code No
JESD-609 Code e0
Manufacturer Series M39014
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare M39014/5-2845 with alternatives