CKR11BX272KRTR
vs
CKR11BX272KS
feature comparison
|
Buy Now
Datasheet
|
CKR11BX272KS
Vishay Intertechnologies
Buy Now
Datasheet
|
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0027 µF
|
0.0027 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
JESD-609 Code |
e0
|
|
Manufacturer Series |
CKR11
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
|
Packing Method |
TR
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
100 V
|
|
Reference Standard |
MIL-C-39014
|
MIL-C-39014/05
|
Surface Mount |
NO
|
|
Temperature Characteristics Code |
BX
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
2
|
Diameter |
|
2.29 mm
|
Length |
|
4.06 mm
|
Package Style |
|
Axial
|
Series |
|
CKR11
|
|
|
|
Compare CKR11BX272KRTR with alternatives