CKR11BX331KP vs CKR11BX331KS feature comparison

CKR11BX331KP KEMET Corporation

Buy Now Datasheet

CKR11BX331KS Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0
Length 4.06 mm 4.06 mm
Manufacturer Series CKR11
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39014/05 MIL-C-39014/05
Series C(SIZE)T CKR11
Surface Mount NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Base Number Matches 1 2

Compare CKR11BX331KP with alternatives