CKR11BX470KA vs C114K470K1X5CR feature comparison

CKR11BX470KA KEMET Corporation

Buy Now Datasheet

C114K470K1X5CR KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Package Description , ,
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Diameter 2.29 Mm 2.29 Mm
Dielectric Material Ceramic Ceramic
JESD-609 Code e0 e0
Length 4.06 Mm 4.06 Mm
Mounting Feature Through Hole Mount Through Hole Mount
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape Tubular Package Tubular Package
Package Style Axial Radial
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard Mil-Prf-39014/05
Surface Mount No No
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin Lead
Terminal Shape Wire Wire
Base Number Matches 1 1