CKR11BX470KM
vs
M39014/05-2613
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Capacitance
0.000047 µF
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
2.29 mm
2.29 mm
Dielectric Material
CERAMIC
CERAMIC
Length
4.06 mm
6.35 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Reference Standard
MIL-C-39014/05
MIL-PRF-39014
Series
CKR11
Temperature Characteristics Code
X7R
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Base Number Matches
4
4
Package Description
AXIAL LEADED
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Package Shape
TUBULAR PACKAGE
Packing Method
BULK; TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Compare M39014/05-2613 with alternatives