CKR15BR334KA vs CKR15BR334KP feature comparison

CKR15BR334KA KEMET Corporation

Buy Now Datasheet

CKR15BR334KP KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , AXIAL LEADED
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Capacitance 0.33 µF 0.33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 6.35 mm 6.35 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Length 12.7 mm 12.7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014/05 MIL-PRF-39014/05
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 3

Compare CKR15BR334KA with alternatives

Compare CKR15BR334KP with alternatives