CKR15BR334KM vs CKR15BR334KRTR feature comparison

CKR15BR334KM Kyocera AVX Components

Buy Now Datasheet

CKR15BR334KRTR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.33 µF 0.33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 6.35 mm 6.4 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Length 12.7 mm 12.7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 50 V
Reference Standard MIL-PRF-39014/05 MIL-C-11015/19
Surface Mount NO NO
Temperature Characteristics Code BR X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare CKR15BR334KM with alternatives