CKR15BR334KR vs M39014/05-2319 feature comparison

CKR15BR334KR Kyocera AVX Components

Buy Now Datasheet

M39014/05-2319 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Package Description , Axial Leaded
Reach Compliance Code Not Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Capacitance 0.33 µF 0.33 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Diameter 6.35 Mm 6.4 Mm
Dielectric Material Ceramic Ceramic
JESD-609 Code e0
Length 12.7 Mm 12.7 Mm
Mounting Feature Through Hole Mount Through Hole Mount
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape Tubular Package Tubular Package
Package Style Axial Axial
Packing Method Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 50 V
Reference Standard Mil-Prf-39014/05 Mil-C-39014/05
Surface Mount No No
Temperature Characteristics Code BR X7R
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Finish Tin Lead
Terminal Shape Wire Wire
Base Number Matches 3 4