CKR16BR105KRTR vs CK16BR105KTR feature comparison

CKR16BR105KRTR Cornell Dubilier Electronics Inc

Buy Now Datasheet

CK16BR105KTR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 10 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 8.9 mm 8.9 mm
Dielectric Material CERAMIC CERAMIC
Length 17.5 mm 17.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-11015/19 MIL-C-11015/19
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 2 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare CKR16BR105KRTR with alternatives