CKR22BX223KR vs CKR22BX223KS feature comparison

CKR22BX223KR Kyocera AVX Components

Buy Now Datasheet

CKR22BX223KS Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2609 , 2609
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.022 µF 0.022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.45 mm 4.45 mm
JESD-609 Code e0 e0
Length 6.6 mm 6.6 mm
Manufacturer Series CKR22 CKR22
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style DIP DIP
Packing Method TUBE TUBE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39014/22 MIL-PRF-39014/22
Series CKR CKR
Size Code 2609 2609
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape FLAT FLAT
Width 2.34 mm 2.34 mm
Base Number Matches 1 1

Compare CKR22BX223KR with alternatives

Compare CKR22BX223KS with alternatives