CLC115MDC
vs
CLC115ALC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
WAFER
|
DIE
|
Package Description |
DIE,
|
,
|
Pin Count |
11
|
11
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
BUFFER
|
BUFFER
|
Average Bias Current-Max (IIB) |
20 µA
|
20 µA
|
Bandwidth (3dB)-Nom |
700 MHz
|
700 MHz
|
Input Offset Voltage-Max |
9000 µV
|
17000 µV
|
JESD-30 Code |
R-XUUC-N11
|
X-XUUC-N
|
Neg Supply Voltage Limit-Max |
-7 V
|
-7 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
4
|
Number of Terminals |
11
|
|
Output Current-Min |
0.048 A
|
0.048 A
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
DIE
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
|
Slew Rate-Nom |
2700 V/us
|
2700 V/us
|
Supply Voltage Limit-Max |
7 V
|
7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
2
|
3
|
Bias Current-Max (IIB) @25C |
|
20 µA
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
DIE OR CHIP
|
Slew Rate-Min |
|
2200 V/us
|
Supply Current-Max |
|
61 mA
|
Technology |
|
BIPOLAR
|
|
|
|
Compare CLC115MDC with alternatives
Compare CLC115ALC with alternatives