CLC401AD-MLS vs CLC401AJ-MLS feature comparison

CLC401AD-MLS Texas Instruments

Buy Now Datasheet

CLC401AJ-MLS Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 30 µA 30 µA
Common-mode Reject Ratio-Nom 55 dB 55 dB
Frequency Compensation YES (AVCL>=7) YES (AVCL>=7)
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Slew Rate-Min 700 V/us 700 V/us
Slew Rate-Nom 1200 V/us 1200 V/us
Supply Current-Max 21 mA 21 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 179000 179000
Wideband YES YES
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Pin Count 8
Packing Method RAIL
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare CLC401AD-MLS with alternatives

Compare CLC401AJ-MLS with alternatives