CLC410AJ-QML
vs
5962-9060001PA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
|
Package Description |
DIP, DIP8,.3
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
Architecture |
CURRENT-FEEDBACK
|
|
Bias Current-Max (IIB) @25C |
20 µA
|
|
Common-mode Reject Ratio-Nom |
45 dB
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
9000 µV
|
|
JESD-30 Code |
R-GDIP-T8
|
|
JESD-609 Code |
e0
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-7 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
5.08 mm
|
|
Slew Rate-Min |
430 V/us
|
|
Supply Current-Max |
18 mA
|
|
Supply Voltage Limit-Max |
7 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Wideband |
YES
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare CLC410AJ-QML with alternatives