CLC412AJE-TR9 vs CLC409AJE-TR13 feature comparison

CLC412AJE-TR9 Comlinear Corporation

Buy Now Datasheet

CLC409AJE-TR13 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP, SOP8,.25
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 2 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 3
Rohs Code No
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 22 µA
Common-mode Reject Ratio-Nom 50 dB
Frequency Compensation YES
Input Offset Voltage-Max 4500 µV
JESD-609 Code e0
Length 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage-Nom (Vsup) -5 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Seated Height-Max 1.75 mm
Slew Rate-Min 1000 V/us
Slew Rate-Nom 1200 V/us
Supply Current-Max 14.2 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Unity Gain BW-Nom 350000
Wideband YES
Width 3.9 mm

Compare CLC412AJE-TR9 with alternatives

Compare CLC409AJE-TR13 with alternatives