CLC425ALC
vs
CLC446AMC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COMLINEAR CORP
|
COMLINEAR CORP
|
Package Description |
DIE
|
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
20 µA
|
|
Bias Current-Max (IIB) @25C |
20 µA
|
|
Common-mode Reject Ratio-Min |
92 dB
|
|
Common-mode Reject Ratio-Nom |
100 dB
|
50 dB
|
Frequency Compensation |
YES (AVCL>=10)
|
|
Input Offset Voltage-Max |
800 µV
|
|
JESD-30 Code |
X-XUUC-N
|
X-XUUC-N5
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-7 V
|
-6 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Equivalence Code |
DIE OR CHIP
|
|
Package Shape |
UNSPECIFIED
|
UNSPECIFIED
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Programmable Power |
YES
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
350 V/us
|
2600 V/us
|
Supply Current-Max |
16 mA
|
|
Supply Voltage Limit-Max |
7 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Unity Gain BW-Nom |
1900
|
|
Voltage Gain-Min |
20000
|
|
Wideband |
YES
|
|
Base Number Matches |
1
|
1
|
Number of Terminals |
|
5
|
Package Code |
|
DIE
|
|
|
|
Compare CLC425ALC with alternatives
Compare CLC446AMC with alternatives