CLC440ALC
vs
CLC446AJE-TR13
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIE
|
SOIC
|
Package Description |
,
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
30 µA
|
|
Common-mode Reject Ratio-Nom |
80 dB
|
50 dB
|
Input Offset Voltage-Max |
3000 µV
|
|
JESD-30 Code |
X-XUUC-N
|
R-PDSO-G8
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
1500 V/us
|
2600 V/us
|
Supply Current-Max |
7.5 mA
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Unity Gain BW-Nom |
230000
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Pin Count |
|
8
|
Neg Supply Voltage Limit-Max |
|
-6 V
|
Number of Terminals |
|
8
|
Package Code |
|
SOP
|
Supply Voltage Limit-Max |
|
6 V
|
|
|
|
Compare CLC440ALC with alternatives
Compare CLC446AJE-TR13 with alternatives