CLC440MDC
vs
CLC446AJE-TR13
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
WAFER
|
SOIC
|
Package Description |
DIE,
|
0.150 INCH, PLASTIC, SOIC-8
|
Pin Count |
6
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
30 µA
|
|
Common-mode Reject Ratio-Nom |
80 dB
|
42 dB
|
Input Offset Voltage-Max |
3000 µV
|
11000 µV
|
JESD-30 Code |
X-XUUC-N6
|
R-PDSO-G8
|
Neg Supply Voltage Limit-Max |
-6 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
8
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
SOP
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Slew Rate-Nom |
1500 V/us
|
2000 V/us
|
Supply Voltage Limit-Max |
6 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Base Number Matches |
2
|
4
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Length |
|
4.9 mm
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Seated Height-Max |
|
1.75 mm
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Unity Gain BW-Nom |
|
550000
|
Width |
|
3.9 mm
|
|
|
|
Compare CLC440MDC with alternatives
Compare CLC446AJE-TR13 with alternatives