CM322522-330K
vs
3612M330K
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
MEGGITT ELECTRONIC COMPONENTS LTD
|
Package Description |
1210
|
1210
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1210
|
1210
|
Construction |
Chip
|
Chip
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
5.6 Ω
|
5.6 Ω
|
Inductance-Nom (L) |
33 µH
|
33 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Height |
2.2 mm
|
2.2 mm
|
Package Length |
3.2 mm
|
3.2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.5 mm
|
2.5 mm
|
Quality Factor-Min (at L-nom) |
30
|
30
|
Rated Current-Max |
0.085 A
|
0.085 A
|
Self Resonance Frequency |
20 MHz
|
20 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
2.52 MHz
|
2.52 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
1
|
Packing Method |
|
TR
|
|
|
|
Compare CM322522-330K with alternatives
Compare 3612M330K with alternatives