CMAD4448 TR vs CMAD4448 feature comparison

CMAD4448TR Central Semiconductor Corp

Buy Now Datasheet

CMAD4448 Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Active Active
Package Description 0.80 X 0.60 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.65 V 1 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 4 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.1 W 0.1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 120 V 120 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 7
Application EFFICIENCY
Breakdown Voltage-Min 120 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 0.5 µA
Reverse Test Voltage 100 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CMAD4448 TR with alternatives

Compare CMAD4448 with alternatives