CMFW200-5F
vs
VI-MCN0-EU-CC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
C-MAC MICROTECHNOLOGY
VICOR CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
76 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P12
R-XXMA-X10
Load Regulation-Max
1.12%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
12
10
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
-10 °C
Output Voltage-Max
5.8 V
5.5 V
Output Voltage-Min
4.2 V
2.5 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
NO
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Total Power Output-Max
200 W
200 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Date Of Intro
2017-11-21
Approvals
CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max
0.5%
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER VOLTAGE
Technology
HYBRID
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare CMFW200-5F with alternatives
Compare VI-MCN0-EU-CC with alternatives