CMM6004-SC-000T
vs
AH128-89G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MIMIX BROADBAND INC
|
TRIQUINT SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13.5 dB
|
16.6 dB
|
Input Power-Max (CW) |
20 dBm
|
|
JESD-609 Code |
e3
|
e4
|
Operating Frequency-Max |
3000 MHz
|
3500 MHz
|
Operating Frequency-Min |
250 MHz
|
60 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare CMM6004-SC-000T with alternatives
Compare AH128-89G with alternatives