CMM6004-SC-0L00
vs
ADL5323ACPZ-WP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MIMIX BROADBAND INC
|
ROCHESTER ELECTRONICS LLC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13.5 dB
|
17.5 dB
|
Input Power-Max (CW) |
20 dBm
|
18 dBm
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
3000 MHz
|
2400 MHz
|
Operating Frequency-Min |
250 MHz
|
1700 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
NARROW BAND MEDIUM POWER
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
3X3 MM, LEAD FREE, LFCSP, 8 PIN
|
Additional Feature |
|
WAFFLE PACK
|
|
|
|
Compare CMM6004-SC-0L00 with alternatives