CMM6004-SC-0L0T
vs
MMG3014N
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13.5 dB
|
15 dB
|
Input Power-Max (CW) |
20 dBm
|
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
3000 MHz
|
2170 MHz
|
Operating Frequency-Min |
250 MHz
|
2110 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
NARROW BAND HIGH POWER
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
2
|
2
|
VSWR-Max |
|
5
|
|
|
|
Compare CMM6004-SC-0L0T with alternatives
Compare MMG3014N with alternatives