CMPD1001TR vs MMBD4448H-7-F feature comparison

CMPD1001TR Central Semiconductor Corp

Buy Now Datasheet

MMBD4448H-7-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP DIODES INC
Part Package Code SOT-23
Package Description SOT-23, 3 PIN SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 1 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 90 V 80 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Recovery Time-Max 0.05 µs 0.004 µs
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Breakdown Voltage-Min 80 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reverse Test Voltage 70 V
Time@Peak Reflow Temperature-Max (s) 30

Compare CMPD1001TR with alternatives

Compare MMBD4448H-7-F with alternatives