CMPD1001TRPBFREE vs BAS29 feature comparison

CMPD1001TRPBFREE Central Semiconductor Corp

Buy Now Datasheet

BAS29 Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V 0.84 V
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A 3 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A 0.25 A
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 90 V 90 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.05 µs 0.075 µs
Surface Mount YES YES
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 16
Pbfree Code No
HTS Code 8541.10.00.70
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL

Compare CMPD1001TRPBFREE with alternatives

Compare BAS29 with alternatives