CMPD1001TRPBFREE vs CMPD1001BK feature comparison

CMPD1001TRPBFREE Central Semiconductor Corp

Buy Now Datasheet

CMPD1001BK Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V 1.25 V
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A 1 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.25 A 0.25 A
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.35 W 0.35 W
Rep Pk Reverse Voltage-Max 90 V 90 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Pbfree Code No
HTS Code 8541.10.00.70
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL

Compare CMPD1001TRPBFREE with alternatives

Compare CMPD1001BK with alternatives